Add To Favorites
Photo Not Available
1986237-8 Wire to Board Terminal Block
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.99000 $6.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1986237-8-ND
Copy   1986237-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1986237-8

Copy   1986237-8
Description 5.0MM SCREWLESS, 8 POSN
Copy   5.0MM SCREWLESS, 8 POSN
Detailed Description

Wire to Board Terminal Block

Copy   Wire to Board Terminal Block
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? -
Part Status Active
Positions Per Level -
Pitch -
Mating Orientation -
Wire Gauge -
Mounting Type -
Wire Termination -
Features -
Color -
Operating Temperature -
Housing Material -
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

11:16:29 11/15/2018