Add To Favorites
1981813-1 2 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Product Overview
Digi-Key Part Number A107952CT-ND
Copy   A107952CT-ND
Quantity Available 16,018
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1981813-1

Copy   1981813-1
Description CONN ASSY RECPT 2POS
Copy   CONN ASSY RECPT 2POS
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold

Copy   2 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Documents & Media
Datasheets 1981813 Drawing
3D Drawings 1981813-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro SLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Outer Shroud Contact
Style Board to Cable/Wire
Number of Positions 2
Number of Positions Loaded All
Pitch - Mating 0.031" (0.80mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 12.0µin (0.30µm)
Insulation Color Black
Insulation Height 0.055" (1.40mm)
Contact Length - Post -
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating 0.5A
Voltage Rating 30V
Applications General Purpose
Insulation Material Liquid Crystal Polymer (LCP), Halogen Free
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 1.97µin (0.050µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1981812-1
  • TE Connectivity AMP Connectors
  • CABLE ASSY 2P WITH PACKING
  • Unit Price $0.63413
  • 1981812-1-ND
You May Also Be Interested In
  • DF52-2S-0.8H(21) - Hirose Electric Co Ltd | H125096CT-ND DigiKey Electronics
  • DF52-2S-0.8H(21)
  • Hirose Electric Co Ltd
  • CONN RCPT 0.8MM 2POS R/A PCB
  • Unit Price $0.44000
  • H125096CT-ND
  • 1612534-1 - TE Connectivity AMP Connectors | A107908CT-ND DigiKey Electronics
  • 1612534-1
  • TE Connectivity AMP Connectors
  • CONN HEADER 2POS GOLD SOLDER
  • Unit Price $1.34000
  • A107908CT-ND
  • DF52-2P-0.8C - Hirose Electric Co Ltd | H125083-ND DigiKey Electronics
  • DF52-2P-0.8C
  • Hirose Electric Co Ltd
  • CONN PLUG 0.8MM 2POS
  • Unit Price $0.26000
  • H125083-ND
  • 5023820272 - Molex, LLC | WM12346CT-ND DigiKey Electronics
  • 5023820272
  • Molex, LLC
  • CONN 1.25 W/B ST RCPT 2CKT
  • Unit Price $0.84000
  • WM12346CT-ND
  • M50-3130245 - Harwin Inc. | 952-3582-ND DigiKey Electronics
  • M50-3130245
  • Harwin Inc.
  • CONN RCPT 1.27MM SMT AU 2POS
  • Unit Price $0.62000
  • 952-3582-ND
Additional Resources
Standard Package ? 1
Other Names 19818131
A107952CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.67500 $6.75
25 0.63520 $15.88
50 0.60860 $30.43
100 0.58220 $58.22
250 0.52924 $132.31
500 0.47632 $238.16
1,000 0.42339 $423.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107952TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.36308
  • Digi-Reel® ? : A107952DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,018 - Immediate
  • Unit Price: Digi-Reel®

22:14:38 9/18/2018