Add To Favorites
1981061-1 3 Position Spring Battery Contact Connector Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.45000 $24.50
25 2.31160 $57.79
50 2.21920 $110.96
100 2.12660 $212.66
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A118091CT-ND
Copy   A118091CT-ND
Quantity Available 1,584
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1981061-1

Copy   1981061-1
Description LEAF BATTERY CONN W/B 3POS. P=3.
Copy   LEAF BATTERY CONN W/B 3POS. P=3.
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3 Position Spring Battery Contact Connector Surface Mount, Right Angle

Copy   3 Position Spring Battery Contact Connector Surface Mount, Right Angle
Documents & Media
Datasheets 1981061 Drawing
PCN Packaging Multiple Devices Reel Color 29/Mar/2016
3D Drawings 1981061-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Battery Contact
Number of Contacts 3
Pitch 0.126" (3.20mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1827928-1 - TE Connectivity AMP Connectors | A107941CT-ND DigiKey Electronics
  • 1827928-1
  • TE Connectivity AMP Connectors
  • LEAF BATTERY CONN 3POS
  • Unit Price $1.52000
  • A107941CT-ND
Additional Resources
Standard Package ? 1
Other Names A118091CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118091TR-ND
  • Minimum Quantity: 3,200
  • Quantity Available: 0
  • Unit Price: $1.34491

21:25:43 1/21/2019