Add To Favorites
1971567-1 SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.71700 $7.17
25 0.64480 $16.12
50 0.57320 $28.66
100 0.54940 $54.94
250 0.50164 $125.41
500 0.47774 $238.87
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A117914CT-ND
Copy   A117914CT-ND
Quantity Available 5,602
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1971567-1

Copy   1971567-1
Description CONN SSL RCPT & BLADE 2POS 3MM
Copy   CONN SSL RCPT & BLADE 2POS 3MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder

Copy   SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.118" (3.00mm) Solder
Documents & Media
Datasheets 1971567 Drawing
Design Resources Lighting Product Selector
3D Drawings 1971567-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board
Connector Type Blade and Receptacle, Hermaphroditic
Number of Positions 2
Mounting Type Board Edge, Surface Mount, Right Angle
Termination Solder
Pitch 0.118" (3.00mm)
Fastening Type -
Features -
Housing Color Natural
Wire Gauge -
Contact Material Brass; Copper Alloy
Contact Finish Tin
Housing Material Thermoplastic
Operating Temperature -40°C ~ 105°C
Voltage Rating 300V
Current Rating 3A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A117914CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117914TR-ND
  • Minimum Quantity: 9,500
  • Quantity Available: 0
  • Unit Price: $0.29315

22:43:14 11/17/2018