Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number A125697-ND
Quantity Available 2,850
Can ship immediately
Manufacturer

Manufacturer Part Number

1971032-8

Description 8POS HEADER ASSEMBLY FOR GIC 2.0
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole 8 position 0.079" (2.00mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Grace Inertia, GIC
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.102" (2.60mm)
Overall Contact Length -
Insulation Height 0.256" (6.50mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features Board Lock
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names A125697

12:51:33 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.71600 $7.16
25 0.64480 $16.12
50 0.57320 $28.66
100 0.54930 $54.93
250 0.50156 $125.39
500 0.47766 $238.83
1,000 0.39407 $394.07
2,500 0.35824 $895.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback