Add To Favorites
Photo Not Available
1969536-4 3 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Product Overview
Digi-Key Part Number 1969536-4-ND
Copy   1969536-4-ND
Quantity Available 3,112
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1969536-4

Copy   1969536-4
Description CONN RCPT HSG 0.25 3POS BLACK
Copy   CONN RCPT HSG 0.25 3POS BLACK
Detailed Description

3 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)

Copy   3 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm)
Documents & Media
Datasheets 1969536 Drawing
PCN Obsolescence/ EOL Multiple Devices 30/Aug/2018
PCN Design/Specification 1969536-(1,4) Housing Latch 27/Feb/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark III
Part Status Last Time Buy
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 3
Stacking Direction Side to Side
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Black
Material Polyamide (PA), Nylon
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.56000 $5.60
25 0.50360 $12.59
50 0.44760 $22.38
100 0.42900 $42.90
250 0.39172 $97.93
500 0.37306 $186.53
1,000 0.30777 $307.77
2,500 0.27980 $699.49

Submit a request for quotation on quantities greater than those displayed.

07:55:32 9/21/2018