Add To Favorites
Photo Not Available
1969536-3 3 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.56000 $5.60
25 0.50360 $12.59
50 0.44760 $22.38
100 0.42900 $42.90
250 0.39172 $97.93
500 0.37306 $186.53
1,000 0.30777 $307.77
2,500 0.27980 $699.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A136974-ND
Copy   A136974-ND
Quantity Available 3,317
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1969536-3

Copy   1969536-3
Description HSG,RECP,POSILOK MKIII ,250SER,3
Copy   HSG,RECP,POSILOK MKIII ,250SER,3
Detailed Description

3 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)

Copy   3 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Documents & Media
Datasheets 1969536 Drawing
PCN Obsolescence/ EOL Multiple Devices 30/Aug/2018
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark III
Part Status Obsolete
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 3
Stacking Direction Side to Side
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Natural
Material Polyamide (PA), Nylon
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 4,000
Other Names 1969536-3-ND
A136974

07:53:25 12/18/2018