Add To Favorites
1934353-1
Product Overview
Digi-Key Part Number A107878-ND
Copy   A107878-ND
Quantity Available 95
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1934353-1

Copy   1934353-1
Description CONN ASSY HDR TINMAN
Copy   CONN ASSY HDR TINMAN
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 1934353 Drawing
3D Drawings 1934353-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK TinMan
Packaging ? Tube ?
Part Status Active
Connector Usage Coplanar, Daughtercard
Connector Type Header, Male Pins
Connector Style High Density (HDC, HDI, HPC)
Number of Positions 96
Number of Positions Loaded All
Pitch 0.075" (1.90mm)
Number of Rows 12
Number of Columns 8
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating 0.5A
Material Flammability Rating UL94 V-0
Operating Temperature -65°C ~ 90°C
Voltage Rating 250V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 32
Other Names A107878
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.22000 $16.22
32 14.53375 $465.08
128 12.84406 $1,644.04
512 11.15398 $5,710.84
1,024 10.34280 $10,591.03
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

00:59:26 9/25/2018