Add To Favorites
1932870-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.80000 $11.80
10 11.33100 $113.31
25 10.38760 $259.69
50 9.91520 $495.76
100 9.67910 $967.91
250 8.73484 $2,183.71
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A117909CT-ND
Copy   A117909CT-ND
Quantity Available 1,081
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1932870-2

Copy   1932870-2
Description FBIS-II PLUG ASSY 6 POS, 1.27UM
Copy   FBIS-II PLUG ASSY 6 POS, 1.27UM
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Battery
Connector Type Header, Male Blades
Number of Positions 6
Pitch 0.118" (3.00mm)
Mounting Type Through Hole
Number of Rows 1
Termination Solder
Wire Gauge -
Features -
Color Black
Fastening Type -
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Material - Insulation Liquid Crystal Polymer (LCP)
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1932869-1 - TE Connectivity AMP Connectors | A117906CT-ND DigiKey Electronics
  • 1932869-1
  • TE Connectivity AMP Connectors
  • FBIS-II REC ASSY 6 POS, 0.5UM GO
  • Unit Price $7.52000
  • A117906CT-ND
  • 5787531-1 - TE Connectivity AMP Connectors | 5787531-1-ND DigiKey Electronics
  • 5787531-1
  • TE Connectivity AMP Connectors
  • CONN HDR 6POS 2.00MM PCB SLDR
  • Unit Price $4.00000
  • 5787531-1-ND
  • 1932859-1 - TE Connectivity AMP Connectors | A117905CT-ND DigiKey Electronics
  • 1932859-1
  • TE Connectivity AMP Connectors
  • FBIS II PLUG ASSY 4POS FOR MOT
  • Unit Price $6.71000
  • A117905CT-ND
  • 5787446-1 - TE Connectivity AMP Connectors | 5787446-1-ND DigiKey Electronics
  • 5787446-1
  • TE Connectivity AMP Connectors
  • CONN HDR 5POS 5.00MM KINKED PIN
  • Unit Price $3.48000
  • 5787446-1-ND
  • 1612898-1 - TE Connectivity AMP Connectors | A124920-ND DigiKey Electronics
  • 1612898-1
  • TE Connectivity AMP Connectors
  • CONN HDR 3POS 2.00MM SMD SLDR
  • Unit Price $1.22000
  • A124920-ND
Additional Resources
Standard Package ? 1
Other Names A117909CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117909TR-ND
  • Minimum Quantity: 22,400
  • Quantity Available: 0
  • Unit Price: $6.43843

17:34:49 11/15/2018