Add To Favorites
1932810-8 240 Position DIMM DDR3 SDRAM Socket Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,800 7.11686 $34,160.91
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A118310-ND
Copy   A118310-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1932810-8

Copy   1932810-8
Description CONN SKT DIMM 240POS SMD
Copy   CONN SKT DIMM 240POS SMD
Detailed Description

240 Position DIMM DDR3 SDRAM Socket Surface Mount

Copy   240 Position DIMM DDR3 SDRAM Socket Surface Mount
Documents & Media
Datasheets 1932810 Drawing
Featured Product Drone Solutions
PCN Obsolescence/ EOL 1932810-8 12/Oct/2018
PCN Other 1932810-8 Tray/Drawing 12/Apr/2015
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Last Time Buy
Connector Style DIMM
Number of Positions 240
Memory Type DDR3 SDRAM
Standards -
Mounting Type Surface Mount
Features Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 480
Other Names A118310

13:59:18 1/17/2019