Add To Favorites
1932733-1 USB - A Receptacle Connector 4 Position Board Edge, Cutout; Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 3.18700 $31.87
25 2.94200 $73.55
50 2.81940 $140.97
100 2.69680 $269.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A118084CT-ND
Copy   A118084CT-ND
Quantity Available 1,454
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1932733-1

Copy   1932733-1
Description CONN RCPT TYPEA 4POS BRD EDGE
Copy   CONN RCPT TYPEA 4POS BRD EDGE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB - A Receptacle Connector 4 Position Board Edge, Cutout; Through Hole, Right Angle

Copy   USB - A  Receptacle Connector 4 Position Board Edge, Cutout; Through Hole, Right Angle
Documents & Media
Datasheets 1932733 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - A
Number of Contacts 4
Gender Receptacle
Specifications -
Mounting Type Board Edge, Cutout; Through Hole, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Lock, Solder Retention
Ingress Protection -
Operating Temperature -
Number of Ports 1
Current Rating -
Voltage - Rated -
Mating Cycles -
Shielding -
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0482580002 - Molex, LLC | WM7087CT-ND DigiKey Electronics
  • 0482580002
  • Molex, LLC
  • CONN RCP USB2.0 TYPEA 4POS TH RA
  • Unit Price $1.22000
  • WM7087CT-ND
Additional Resources
Standard Package ? 1
Other Names A118084CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118084TR-ND
  • Minimum Quantity: 4,600
  • Quantity Available: 0
  • Unit Price: $1.72724

14:55:42 1/19/2019