Add To Favorites
Photo Not Available
1932008-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,184 0.97083 $5,032.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1932008-1-ND
Copy   1932008-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1932008-1

Copy   1932008-1
Description 2MM PITCH BATTERY REC. ASSY. 7PO
Copy   2MM PITCH BATTERY REC. ASSY. 7PO
Documents & Media
Datasheets 1932008 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style Battery
Connector Type Receptacle, Female Blade Sockets
Number of Positions 7
Pitch 0.079" (2.00mm)
Mounting Type Surface Mount, Right Angle
Number of Rows 1
Termination Solder
Wire Gauge -
Features Panel Stops
Color Black
Fastening Type Push-Pull
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Voltage Rating 30V
Material - Insulation Thermoplastic, Halogen Free
Operating Temperature -20°C ~ 80°C
Row Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,728

21:17:33 12/9/2018