Add To Favorites
Product Overview
Digi-Key Part Number A117337-ND
Quantity Available 273
Can ship immediately
Manufacturer

Manufacturer Part Number

1926734-4

Description ASSYMINIPAKHDL25S10PRAPLUGBDLCK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 1926734 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MINIPAK HDL
Packaging ? Bulk ?
Part Status Active
Connector Usage -
Connector Type Plug, Male Pins and Blades
Connector Style -
Number of Positions 35
Number of Positions Loaded All
Pitch -
Number of Rows 5
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 25 Signal, 10 Power
Features Board Lock, Mating Guide
Contact Finish Gold or Gold-Palladium
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Additional Resources
Standard Package ? 40
Other Names A117337

15:03:34 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.00000 $15.00
10 13.64000 $136.40
25 13.29920 $332.48
50 12.27600 $613.80
100 11.59400 $1,159.40
250 10.57100 $2,642.75
500 9.88900 $4,944.50
1,000 9.07060 $9,070.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback