Add To Favorites
Product Overview
Digi-Key Part Number A108903-ND
Quantity Available 417
Can ship immediately
Manufacturer

Manufacturer Part Number

1926088-2

Description CONN EDGE DUAL FMALE 30POS 0.059
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1926088 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Crown Edge, Elcon
Packaging ? Tray ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 30
Card Thickness 0.063" (1.60mm)
Number of Rows 2
Pitch 0.059" (1.50mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Press-Fit
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -
Material - Insulation Liquid Crystal Polymer (LCP)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1926793-2 - TE Connectivity AMP Connectors | A112890-ND DigiKey Electronics
  • 1926793-2
  • TE Connectivity AMP Connectors
  • CONN CROWN EDGE FMALE 12POS GOLD
  • Unit Price $11.09000
  • A112890-ND
Additional Resources
Standard Package ? 39
Other Names A108903

00:20:09 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.57000 $19.57
10 18.17400 $181.74
25 16.31000 $407.75
50 15.84400 $792.20
100 13.98000 $1,398.00
250 13.04800 $3,262.00
500 12.76840 $6,384.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback