Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1918266-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1918266-2

Description CONN FIBER LC PLUG SIMPLEX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Fiber Optic Plug Connector LC Simplex Blue

Documents & Media
Datasheets 1918266 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Connector Style LC
Connector Type Plug
Simplex/Duplex Simplex
Mode Singlemode
Fiber Core Diameter -
Fiber Cladding Diameter -
Cable Diameter 2.0mm
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock
Housing Color Blue
Boot Color Blue
Ingress Protection -
Features Protective Cap, Strain Relief
Attenuation - Typ -
Reflection -
Housing Material Polyether Imide (PEI)
Ferrule Material Zirconia
Body Material Polyether Imide (PEI)
Operating Temperature -
Mating Cycles -
 
Additional Resources
Standard Package ? 1,000

08:27:32 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.49400 $2,494.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback