USD
Favorite

1909782-3 Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm)
Price & Procurement
8,418 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.87700 $8.77
100 0.75650 $75.65
500 0.61894 $309.47
1,000 0.55018 $550.18
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A118080TR-ND
  • Minimum Quantity: 28,000
  • Quantity Available: 0
  • Unit Price: $0.41655
  • Digi-Reel®  : A118080DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,418 - Immediate
  • Unit Price: Digi-Reel®

1909782-3

Datasheet
Digi-Key Part Number A118080CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1909782-3
Copy  
Description CONN HEADER SMD R/A 4POS 1.2MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm)

Copy  
Documents & Media
Datasheets 1909782 Drawing
PCN Design/Specification 1909782-y Drawing 31/Aug/2014
3D Drawings 1909782-3.pdf
Online Catalog HPI 1.20mm Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.047" (1.20mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.055" (1.40mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0435001.KR

FUSE BOARD MOUNT 1A 32VDC 0402

Littelfuse Inc.

$1.20000 Details
Additional Resources
Standard Package 1
Other Names A118080CT