Add To Favorites
1909782-1 Connector Header Surface Mount, Right Angle 2 position 0.047" (1.20mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.69100 $6.91
100 0.60320 $60.32
500 0.50266 $251.33
1,000 0.45240 $452.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A118078CT-ND
Copy   A118078CT-ND
Quantity Available 13,638
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1909782-1

Copy   1909782-1
Description BOARD TO WIRE WAFER 1.2MM TOP EN
Copy   BOARD TO WIRE WAFER 1.2MM TOP EN
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.047" (1.20mm)

Copy   Connector Header Surface Mount, Right Angle 2 position 0.047" (1.20mm)
Documents & Media
Datasheets 1909782 Drawing
PCN Design/Specification 1909782-y Drawing 31/Aug/2014
3D Drawings 1909782-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.047" (1.20mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.055" (1.40mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0781710002 - Molex, LLC | WM4459CT-ND DigiKey Electronics
  • 0781710002
  • Molex, LLC
  • 1.20MM WTB HEADER VERT 2POS
  • Unit Price $0.61000
  • WM4459CT-ND
  • 0781720002 - Molex, LLC | WM4348-ND DigiKey Electronics
  • 0781720002
  • Molex, LLC
  • 1.20MM WTB RECEPT CONN CKT02
  • Unit Price $0.22000
  • WM4348-ND
  • 1909783-1 - TE Connectivity AMP Connectors | A119043-ND DigiKey Electronics
  • 1909783-1
  • TE Connectivity AMP Connectors
  • WIRE TO BOARD HOUSING 1.2MM TOP
  • Unit Price $0.51000
  • A119043-ND
  • 1909784-1 - TE Connectivity AMP Connectors | A118082CT-ND DigiKey Electronics
  • 1909784-1
  • TE Connectivity AMP Connectors
  • WIRE TO BOARD TERMINAL 1.2MM TOP
  • Unit Price $0.17000
  • A118082CT-ND
  • 5037630291 - Molex, LLC | WM10654CT-ND DigiKey Electronics
  • 5037630291
  • Molex, LLC
  • CONN HEADER 1MM R/A 2CKT
  • Unit Price $0.88000
  • WM10654CT-ND
Additional Resources
Standard Package ? 1
Other Names A118078CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118078TR-ND
  • Minimum Quantity: 28,000
  • Quantity Available: 0
  • Unit Price: $0.34272

13:23:46 12/13/2018