Add To Favorites
Photo Not Available
1892222-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,056 5.74030 $6,061.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1892222-3-ND
Copy   1892222-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1892222-3

Copy   1892222-3
Description CONN HDR MULT-BEAM 28POS EDGE MT
Copy   CONN HDR MULT-BEAM 28POS EDGE MT
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1892222 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XL
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins and Blades
Connector Style Multi-Beam
Number of Positions 28
Number of Positions Loaded 20
Pitch 0.100" (2.54mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 16 Signal, 12 Power
Features Mating Guide
Contact Finish -
Contact Finish Thickness -
Color Black
Current Rating -
Material Flammability Rating -
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,056

01:43:33 12/12/2018