USD
Favorite

Photo Not Available
1888290-6 16 Position Receptacle Connector Through Hole, Right Angle
Price & Procurement
300 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.22000 $17.22
10 15.99300 $159.93
25 14.35280 $358.82
50 13.94260 $697.13
100 12.30230 $1,230.23
250 11.48216 $2,870.54
500 11.23610 $5,618.05

Submit a request for quotation on quantities greater than those displayed.

1888290-6

Datasheet
Digi-Key Part Number A128289-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1888290-6
Copy  
Description CONN RCPT 16POS 0.1 TIN PCB R/A
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16 Position Receptacle Connector Through Hole, Right Angle

Copy  
Documents & Media
Datasheets 1888290
EDA / CAD Models Download from Ultra Librarian
Online Catalog FlexPac Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Tube 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style -
Number of Positions 16
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insulation Color Blue
Insulation Height 0.190" (4.83mm)
Contact Length - Post 0.100" (2.54mm)
Operating Temperature -
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) -
Voltage Rating -
Applications -
Insulation Material Polyester, Glass Filled
Contact Shape Circular
Contact Material Copper Alloy
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 12
Other Names 1888290-6-ND
A128289