Add To Favorites
Photo Not Available
188753-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.70000 $8.70
5 8.26200 $41.31
10 7.39300 $73.93
25 7.17560 $179.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A135344-ND
Copy   A135344-ND
Quantity Available 1,710
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

188753-4

Copy   188753-4
Description CONN DIN HDR 96POS PCB RA
Copy   CONN DIN HDR 96POS PCB RA
Manufacturer Standard Lead Time 47 Weeks
Documents & Media
Datasheets 188753 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Male Pins
Number of Positions 96
Number of Positions Loaded 31
Pitch -
Number of Rows 3
Style F
Level, Class 2
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish -
Contact Finish Thickness -
Operating Temperature -
Current Rating -
Material Flammability Rating -
Material - Insulation Polyester Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 19
Other Names 188753-4-ND
A135344

23:07:06 12/10/2018