Add To Favorites
1871865-1 WTB Tin Terminal Connector 14 AWG
Product Overview
Digi-Key Part Number A117901CT-ND
Copy   A117901CT-ND
Quantity Available 11,895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1871865-1

Copy   1871865-1
Description CONN TERM WTB 14AWG TIN
Copy   CONN TERM WTB 14AWG TIN
Detailed Description

WTB Tin Terminal Connector 14 AWG

Copy   WTB Tin Terminal Connector 14 AWG
Documents & Media
Datasheets 1871865 Drawing
3D Drawings 1871865-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Amp-In
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Through Board
Hole Diameter 0.098" ~ 0.102" (2.49mm ~ 2.59mm)
Insulation Diameter 0.134" ~ 0.150" (3.40mm ~ 3.81mm)
Length - Overall 0.327" (8.31mm)
Wire Gauge 14 AWG
Contact Material Brass
Contact Finish Tin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0002092105 - Molex, LLC | WM9120CT-ND DigiKey Electronics
  • 0002092105
  • Molex, LLC
  • CONN TERM WTB 16-18AWG TIN
  • Unit Price $0.10000
  • WM9120CT-ND
Additional Resources
Standard Package ? 1
Other Names A117901CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.28900 $2.89
25 0.24760 $6.19
50 0.21040 $10.52
100 0.20220 $20.22
250 0.18160 $45.40
500 0.17334 $86.67
1,000 0.14445 $144.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117901TR-ND
  • Minimum Quantity: 12,500
  • Quantity Available: 0
  • Unit Price: $0.10130

10:19:31 9/25/2018