Add To Favorites
Photo Not Available
1857996-1 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
330 7.16009 $2,362.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A107833-ND
Copy   A107833-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1857996-1

Copy   1857996-1
Description CONN RECEPT 55POS 2MM PRESS-FIT
Copy   CONN RECEPT 55POS 2MM PRESS-FIT
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle

Copy   55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle
Documents & Media
Datasheets 1857996 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Z-PACK
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Female Sockets
Connector Style C 11
Number of Positions 55
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Connector Usage -
Contact Finish -
Contact Finish Thickness -
Current Rating 1.5A
Voltage Rating 500Vrms
Operating Temperature -55°C ~ 125°C
Features Upper Shield
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 330
Other Names A107833

13:26:30 12/9/2018