Add To Favorites
1838368-2 Cable Assembly Circular 04 pos Male to Wire Leads 9.84' (3.00m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 23.53680 $588.42
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1838368-2-ND
Copy   1838368-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1838368-2

Copy   1838368-2
Description CBL MALE TO WIRE LEAD 4POS 9.84'
Copy   CBL MALE TO WIRE LEAD 4POS 9.84'
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Cable Assembly Circular 04 pos Male to Wire Leads 9.84' (3.00m)

Copy   Cable Assembly Circular 04 pos Male to Wire Leads 9.84' (3.00m)
Documents & Media
Datasheets 1838368
Environmental Information 1838368-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series M12
Part Status Active
1st Connector Type Plug
1st Connector Gender Male Pins
1st Connector Number of Positions 4
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert M12
1st Connector Orientation Keyed
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Wire Leads
2nd Connector Gender -
2nd Connector Number of Positions -
2nd Connector Number of Positions Loaded -
2nd Connector Shell Size - Insert -
2nd Connector Orientation -
2nd Connector Mounting Type -
Length 9.84' (3.00m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyurethane (PUR)
Color Black
Shielding Shielded
Ingress Protection IP67 - Dust Tight, Waterproof
Usage Industrial Environments
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Alternate Length
  • Digi-Key Part Number: 1838368-5-ND
  • Description: CBL MALE TO WIRE LEAD 4POS 32.8'
  • Quantity Available: 0
  • Digi-Key Part Number: 1838368-4-ND
  • Description: CBL MALE TO WIRE LEAD 4POS 23'
  • Quantity Available: 0
  • Digi-Key Part Number: 1838368-3-ND
  • Description: CBL MALE TO WIRE LEAD 4P 16.4'
  • Quantity Available: 0
  • Digi-Key Part Number: 1838368-1-ND
  • Description: CBL MALE TO WIRE LEAD 4POS 6.56'
  • Quantity Available: 0

07:00:20 3/21/2019