1827334-4
Product Overview
Digi-Key Part Number A118073CT-ND
Copy   A118073CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1827334-4

Copy   1827334-4
Description TRAY REC ASSY A-FREE S-ATA H6.17
Copy   TRAY REC ASSY A-FREE S-ATA H6.17
Documents & Media
Datasheets 1827334 Drawing
PCN Obsolescence/ EOL Multiple Devices 08/Aug/2018
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Connector Style Receptacle
Connector Type SATA
Number of Positions 22
Mounting Type Through Hole, Right Angle
Termination Solder
Features Board Guide, Mating Guide
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A118073CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118073TR-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.73718

21:16:44 9/20/2018