Add To Favorites
178489-1 Connector Header Through Hole 6 position 0.156" (3.96mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.23300 $12.33
100 1.05700 $105.70
500 0.88084 $440.42
1,000 0.75501 $755.01
5,000 0.66944 $3,347.21
10,000 0.65434 $6,543.42
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A122369-ND
Copy   A122369-ND
Quantity Available 3,480
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

178489-1

Copy   178489-1
Description CONN HEADER 6POS VERT TIN .156
Copy   CONN HEADER 6POS VERT TIN .156
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole 6 position 0.156" (3.96mm)

Copy   Connector Header Through Hole 6 position 0.156" (3.96mm)
Documents & Media
Datasheets 178489
Environmental Information 178489-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 178489-1.pdf
Online Catalog Universal Power Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Universal Power
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.156" (3.96mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.150" (3.81mm)
Overall Contact Length -
Insulation Height 0.551" (14.00mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 178483-1 - TE Connectivity AMP Connectors | A122367-ND DigiKey Electronics
  • 178483-1
  • TE Connectivity AMP Connectors
  • CONN PLUG 6POS FREE HANGING
  • Unit Price $0.43000
  • A122367-ND
  • 178487-1 - TE Connectivity AMP Connectors | A122368-ND DigiKey Electronics
  • 178487-1
  • TE Connectivity AMP Connectors
  • CONN HEADER 4POS VERT TIN .156
  • Unit Price $0.88000
  • A122368-ND
Additional Resources
Standard Package ? 100
Other Names 178489-1-ND
A122369

07:20:17 12/10/2018