Add To Favorites
Photo Not Available
1776491-6 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 1.30820 $3,139.67
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1776491-6-ND
Copy   1776491-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1776491-6

Copy   1776491-6
Description TERMINAL BLK 6POS 5MM SIDE ENT
Copy   TERMINAL BLK 6POS 5MM SIDE ENT
Detailed Description

6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets 1776491
Environmental Information 1776491-6 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Buchanan
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 6
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Blue
Operating Temperature -55°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Copper Tin Plated
Clamp Material - Plating Steel, Stainless - Tin Plated
Screw Material - Plating Steel, Galvanized - Chromate Plated
Torque - Screw 0.51 Nm (4.5 Lb-In)
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,400

07:29:39 11/19/2018