Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1776141-7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1776141-7

Description TERM BLOCK HDR 7POS 90DEG 5.08MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Documents & Media
Datasheets 1776141
Environmental Information 1776141-7 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Buchanan
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -40°C ~ 110°C
Contact Mating Finish Tin
Features Side Stacking
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.341" (8.66mm)
 
Mating Products
Additional Resources
Standard Package ? 400

05:27:36 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 2.49040 $996.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback