Add To Favorites
Photo Not Available
1776131-7 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 2.50088 $1,000.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1776131-7-ND
Copy   1776131-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1776131-7

Copy   1776131-7
Description TERM BLOCK HDR 7POS VERT 3.81MM
Copy   TERM BLOCK HDR 7POS VERT 3.81MM
Detailed Description

7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole

Copy   7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical  Through Hole
Documents & Media
Datasheets 1776131
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Buchanan
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 11A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -40°C ~ 110°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Phosphor Bronze
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.362" (9.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1986722-7 - TE Connectivity AMP Connectors | A104447-ND DigiKey Electronics
  • 1986722-7
  • TE Connectivity AMP Connectors
  • TERM BLOCK PLUG 7POS STR 3.81MM
  • Unit Price $10.97000
  • A104447-ND
  • 1986720-7 - TE Connectivity AMP Connectors | A104399-ND DigiKey Electronics
  • 1986720-7
  • TE Connectivity AMP Connectors
  • TERM BLOCK PLUG 7POS STR 3.81MM
  • Unit Price $6.89265
  • A104399-ND
Additional Resources
Standard Package ? 400

10:04:27 11/21/2018