Add To Favorites
1775470-9 Connector Header Surface Mount 9 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.88200 $8.82
100 0.76060 $76.06
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100059CT-ND
Copy   A100059CT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1775470-9

Copy   1775470-9
Description CONN HEADER SMD 9POS 2MM
Copy   CONN HEADER SMD 9POS 2MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount 9 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 9 position 0.079" (2.00mm)
Documents & Media
Datasheets 1775470
Environmental Information 1775470-9 Statement of Compliance
3D Drawings 1775470-9.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog High Performance Interconnect (HPI) Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.138" (3.50mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.242" (6.14mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 80.0µin (2.03µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 80.0µin (2.03µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 440129-9 - TE Connectivity AMP Connectors | A100018-ND DigiKey Electronics
  • 440129-9
  • TE Connectivity AMP Connectors
  • CONN RCPT HOUSING 9POS 2.0MM
  • Unit Price $0.31000
  • A100018-ND
Additional Resources
Standard Package ? 1
Other Names A100059CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100059TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.57984
  • Digi-Reel® ? : A100059DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

10:37:11 8/25/2019