Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.76600 $7.66
100 0.66120 $66.12
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100083CT-ND
Copy   A100083CT-ND
Quantity Available 2,912
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1775469-5

Copy   1775469-5
Description CONN HEADER SMD R/A 5POS 2MM
Copy   CONN HEADER SMD R/A 5POS 2MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm)
Documents & Media
Datasheets 1775469 Drawing
Environmental Information 1775469-5 Statement of Compliance
Mfg CAD Models 1775469-5.igs
1775469-5.stp
2D Drawings 1775469-5.dxf
PCN Design/Specification 1775469 Packing Tape Width 28/Oct/2015
3D Drawings 1775469-5.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog High Performance Interconnect (HPI) Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.139" (3.53mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.217" (5.51mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 80.0µin (2.03µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 80.0µin (2.03µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 440129-5 - TE Connectivity AMP Connectors | A100014-ND DigiKey Electronics
  • 440129-5
  • TE Connectivity AMP Connectors
  • CONN RCPT HOUSING 5POS 2.0MM
  • Unit Price $0.21000
  • A100014-ND
Additional Resources
Standard Package ? 1
Other Names 17754695
A100083CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100083TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $0.49183
  • Digi-Reel® ? : A100083DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,912 - Immediate
  • Unit Price: Digi-Reel®

09:15:39 8/19/2019