USD
Favorite

1766336-1 30 (18 + 12 Power) Position Female Connector VRM Gold Black
Price & Procurement
208 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.72000 $12.72
10 11.56000 $115.60
26 11.27154 $293.06
52 10.40442 $541.03
104 9.82635 $1,021.94
260 8.95931 $2,329.42
520 8.38131 $4,358.28
1,014 7.68768 $7,795.31
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

1766336-1

Datasheet
Digi-Key Part Number A144243-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1766336-1
Copy  
Description CONN CROWN EDGE FMALE 30POS GOLD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

30 (18 + 12 Power) Position Female Connector VRM Gold Black

Copy  
Documents & Media
Datasheets 1766336
Video File TE Connectivity 5G Communication | Digi-Key Daily
Environmental Information 1766336-1 Statement of Compliance
3D Drawings 1766336-1.pdf
Online Catalog Mini Crown Edge Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini Crown Edge, Elcon
Packaging Tray 
Part Status Active
Card Type VRM
Gender Female
Number of Positions/Bay/Row 1; 9; 1; 1; 1; 1; 1
Number of Positions 30 (18 + 12 Power)
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch -
Read Out Dual
Features Board Lock, Latches
Mounting Type Surface Mount
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -55°C ~ 105°C
Material - Insulation Polyester, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 26
Other Names 1766336-1-ND
17663361
283-172-3003
A144243