Add To Favorites
176153-6 Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.82200 $28.22
100 2.35200 $235.20
500 1.99922 $999.61
1,000 1.70521 $1,705.21
5,000 1.52881 $7,644.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A107513-ND
Copy   A107513-ND
Quantity Available 2,889
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

176153-6

Copy   176153-6
Description CONN HEADER PLUG 6POS
Copy   CONN HEADER PLUG 6POS
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm)

Copy   Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm)
Documents & Media
Datasheets 176153 Drawing
3D Drawings 176153-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series EI
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.142" (3.60mm)
Overall Contact Length -
Insulation Height 0.264" (6.70mm)
Contact Shape Square
Contact Finish - Mating -
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -20°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC, 350VDC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names A107513

18:30:30 11/12/2018