Add To Favorites
Photo Not Available
1757839-2 15 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.02400 $1,902.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1757839-2-ND
Copy   1757839-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1757839-2

Copy   1757839-2
Description CONN D-SUB PLUG 15POS R/A
Copy   CONN D-SUB PLUG 15POS R/A
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

15 Position D-Sub Plug, Male Pins Connector

Copy   15 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets 1757839 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Military, MIL-DTL-24308, AMPLIMITE 109
Packaging ? -
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating -
Operating Temperature -
Voltage Rating -
Color Black
Contact Form -
Housing Material -
Wire Gauge -
Contact Material -
Backset Spacing 0.318" (8.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

07:35:01 1/19/2019