Add To Favorites
175195-3 Socket Contact Gold 20-24 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.41700 $4.17
25 0.35800 $8.95
50 0.30420 $15.21
100 0.29220 $29.22
250 0.26240 $65.60
500 0.25046 $125.23
1,000 0.20872 $208.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A29221CT-ND
Copy   A29221CT-ND
Quantity Available 16,370
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

175195-3

Copy   175195-3
Description CONN SOCKET 20-24AWG CRIMP GOLD
Copy   CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Socket Contact Gold 20-24 AWG Crimp

Copy   Socket Contact Gold 20-24 AWG Crimp
Documents & Media
Datasheets 175195 Drawing
Product Training Modules Dynamic Series Connector Solutions
Environmental Information 175195-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
3D Drawings 175195-3.pdf
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 178289-7 - TE Connectivity AMP Connectors | A29435-ND DigiKey Electronics
  • 178289-7
  • TE Connectivity AMP Connectors
  • CONN RECEPT 3.81 16POS 2ROWS
  • Unit Price $2.00000
  • A29435-ND
  • 178289-8 - TE Connectivity AMP Connectors | A29436-ND DigiKey Electronics
  • 178289-8
  • TE Connectivity AMP Connectors
  • CONN RECEPT 3.81 20POS 2ROWS
  • Unit Price $2.24000
  • A29436-ND
  • 1-178288-3 - TE Connectivity AMP Connectors | A29421-ND DigiKey Electronics
  • 1-178288-3
  • TE Connectivity AMP Connectors
  • CONN RECEPT 3.81 3POS KEY-X
  • Unit Price $0.51000
  • A29421-ND
  • 1-178128-3 - TE Connectivity AMP Connectors | A29359-ND DigiKey Electronics
  • 1-178128-3
  • TE Connectivity AMP Connectors
  • CONN RECEPT 5.08 3POS KEY-X
  • Unit Price $0.95000
  • A29359-ND
Tooling
  • 234168-1 - TE Connectivity AMP Connectors | A36245-ND DigiKey Electronics
  • 234168-1
  • TE Connectivity AMP Connectors
  • TOOL EXTRACTION DYNAMIC D-3000
  • Unit Price $28.08000
  • A36245-ND
You May Also Be Interested In
  • 178289-7 - TE Connectivity AMP Connectors | A29435-ND DigiKey Electronics
  • 178289-7
  • TE Connectivity AMP Connectors
  • CONN RECEPT 3.81 16POS 2ROWS
  • Unit Price $2.00000
  • A29435-ND
  • 178289-5 - TE Connectivity AMP Connectors | A29433-ND DigiKey Electronics
  • 178289-5
  • TE Connectivity AMP Connectors
  • CONN RECEPT 3.81 10POS 2ROWS
  • Unit Price $1.17000
  • A29433-ND
  • 917484-2 - TE Connectivity AMP Connectors | A29299CT-ND DigiKey Electronics
  • 917484-2
  • TE Connectivity AMP Connectors
  • CONN SOCKET 14-16AWG CRIMP GOLD
  • Unit Price $0.34000
  • A29299CT-ND
Additional Resources
Standard Package ? 1
Other Names A29221CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29221TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.17349
  • Bulk ? : A29221-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,959 - Immediate
  • Unit Price: $0.43000

22:50:03 1/21/2019