Add To Favorites
Product Overview
Digi-Key Part Number 1747052-1-ND
Quantity Available 1,969
Can ship immediately
Manufacturer

Manufacturer Part Number

1747052-1

Description CONNECTOR 7.92 2POS_HEADER
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole 2 position 0.312" (7.92mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Grace Inertia, GIC
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.312" (7.92mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.571" (14.50mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features Board Guide
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 300VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250

04:14:28 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.59600 $5.96
100 0.45670 $45.67
500 0.39716 $198.58
1,000 0.32766 $327.66
5,000 0.28794 $1,439.71
10,000 0.26808 $2,680.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback