Add To Favorites
1747049-1 Connector Header Through Hole 3 position 0.098" (2.50mm)
Product Overview
Digi-Key Part Number 1747049-1-ND
Copy   1747049-1-ND
Quantity Available 1,754
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1747049-1

Copy   1747049-1
Description CONNECTOR 6.5 3POS HEADER
Copy   CONNECTOR 6.5 3POS HEADER
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole 3 position 0.098" (2.50mm)

Copy   Connector Header Through Hole 3 position 0.098" (2.50mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Grace Inertia, GIC
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.098" (2.50mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.571" (14.50mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features Board Guide
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 300VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66000 $6.60
100 0.56980 $56.98
500 0.46622 $233.11
1,000 0.41442 $414.42
5,000 0.36261 $1,813.07
10,000 0.34448 $3,444.83

Submit a request for quotation on quantities greater than those displayed.

07:47:12 9/21/2018