Add To Favorites
1744439-9 Connector Header Through Hole 9 position 0.098" (2.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.59000 $5.90
100 0.45210 $45.21
500 0.39314 $196.57
1,000 0.32434 $324.34
5,000 0.28503 $1,425.13
10,000 0.26537 $2,653.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A107510-ND
Copy   A107510-ND
Quantity Available 2,178
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1744439-9

Copy   1744439-9
Description CONN HEADER PLUG ASSY 9POS
Copy   CONN HEADER PLUG ASSY 9POS
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Through Hole 9 position 0.098" (2.50mm)

Copy   Connector Header Through Hole 9 position 0.098" (2.50mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Economy Power 2.5
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post 0.134" (3.40mm)
Overall Contact Length -
Insulation Height 0.346" (8.80mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 80.0µin (2.03µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Glow Wire Compliant
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 4.2A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 80.0µin (2.03µm)
Applications General Purpose, Industrial, Lighting
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names A107510

18:13:59 12/18/2018