Add To Favorites
Product Overview
Digi-Key Part Number A116512-ND
Quantity Available 2,793
Can ship immediately
Manufacturer

Manufacturer Part Number

1744427-8

Description EP HEADER ASY,SHROUDED,8 POS, GW
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Through Hole 8 position 0.156" (3.96mm)

Documents & Media
Datasheets 1744427 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Economy Power
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.306" (7.77mm)
Contact Length - Post 0.142" (3.60mm)
Overall Contact Length 0.567" (14.40mm)
Insulation Height 0.472" (12.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide, Glow Wire Compliant
Operating Temperature -25°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-2
Insulation Color -
Current Rating 7.5A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications General Purpose, Industrial, Lighting
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names A116512

06:36:25 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64400 $6.44
25 0.60600 $15.15
50 0.58080 $29.04
100 0.55550 $55.55
250 0.50496 $126.24
500 0.45446 $227.23
1,000 0.40397 $403.97
2,500 0.36610 $915.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback