Add To Favorites
Product Overview
Digi-Key Part Number A116503-ND
Quantity Available 1,181
Can ship immediately
Manufacturer

Manufacturer Part Number

1744426-7

Description HEADER HOUSING ASSY, EP 2.5 RA,
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 7 position 0.098" (2.50mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Economy Power 2.5
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length -
Insulation Height 0.299" (7.60mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Board Lock
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating 4.2A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial, Lighting
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 450
Other Names A116503

04:20:45 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.55000 $5.50
25 0.49520 $12.38
50 0.44040 $22.02
100 0.42200 $42.20
250 0.38528 $96.32
500 0.36694 $183.47
1,000 0.30273 $302.73
2,500 0.27520 $688.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback