USD
Favorite

Photo Not Available
1744194-8 Connector Header Through Hole 8 position 0.156" (3.96mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39582 $395.82

Submit a request for quotation on quantities greater than those displayed.

1744194-8

Datasheet
Digi-Key Part Number 1744194-8-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1744194-8
Copy  
Description CONN HEADER VERT 8POS 3.96MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole 8 position 0.156" (3.96mm)

Copy  
Documents & Media
Datasheets 1744194 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MTA-156
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.300" (7.62mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.550" (13.97mm)
Insulation Height 0.425" (10.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic, Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 600VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000