Add To Favorites
1742425-1 0.250" (6.35mm) Quick Connect Male 1200-3000 CMA Crimp Connector Non-Insulated
Product Overview
Digi-Key Part Number A111069TR-ND
Copy   A111069TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1742425-1

Copy   1742425-1
Description CONN QC TAB 1200-3000CMA 0.250
Copy   CONN QC TAB 1200-3000CMA 0.250
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Male 1200-3000 CMA Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Male 1200-3000 CMA Crimp Connector Non-Insulated
Documents & Media
Datasheets 1742425
Environmental Information 1742425-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
3D Drawings 1742425-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Amplivar, Fastin-Faston
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.625" (15.88mm)
Length - Overall 1.005" (25.53mm)
Termination Crimp
Wire Gauge 1200-3000 CMA
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 105,000
Other Names 1742425-1-ND
A111069TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
84,000 0.10343 $8,687.95

Submit a request for quotation on quantities greater than those displayed.

14:03:19 9/19/2018