1742399-1 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated
Product Overview
Digi-Key Part Number A107921CT-ND
Copy   A107921CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1742399-1

Copy   1742399-1
Description CONN QC RCPT 10-14AWG 0.250
Copy   CONN QC RCPT 10-14AWG 0.250
Detailed Description

0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated
Documents & Media
Datasheets 1742399 Drawing
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.036" (0.91mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.760" (19.30mm)
Termination Crimp
Wire Gauge 10-14 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Silver
Insulation Diameter 0.130" ~ 0.180" (3.30mm ~ 4.57mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • 1738472-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 3POS NATURAL
  • Unit Price $0.69000
  • A107649-ND
  • 521825-1 - TE Connectivity AMP Connectors | A108211-ND DigiKey Electronics
  • 521825-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 3POS NATURAL
  • Unit Price $0.38059
  • A108211-ND
  • Photo Not Available
  • 1969141-2
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 2POS GREEN
  • Unit Price $0.25613
  • 1969141-2-ND
  • Photo Not Available
  • 1969141-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 2POS WHITE
  • Unit Price $0.24393
  • 1969141-1-ND
Additional Resources
Standard Package ? 1
Other Names 17423991
A107921CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107921TR-ND
  • Minimum Quantity: 54,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14869

09:57:32 10/16/2018