Add To Favorites
1740451-2 SSL Connector 2 Position Outlet Housing for Pin Contact Cable/Wire to Cable/Wire or Board 0.142" (3.60mm) Crimp
Product Overview
Digi-Key Part Number A116466-ND
Copy   A116466-ND
Quantity Available 4,034
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1740451-2

Copy   1740451-2
Description CONN SSL OUTLET HSG 2POS 3.6MM
Copy   CONN SSL OUTLET HSG 2POS 3.6MM
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

SSL Connector 2 Position Outlet Housing for Pin Contact Cable/Wire to Cable/Wire or Board 0.142" (3.60mm) Crimp

Copy   SSL Connector 2 Position Outlet Housing for Pin Contact Cable/Wire to Cable/Wire or Board 0.142" (3.60mm) Crimp
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Nector S
Packaging ? Bulk ?
Part Status Active
Style Cable/Wire to Cable/Wire or Board
Connector Type Outlet Housing for Pin Contact
Number of Positions 2
Mounting Type Free Hanging (In-Line)
Termination Crimp
Pitch 0.142" (3.60mm)
Fastening Type -
Features Keying HV-1
Housing Color Yellow
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material Polyamide (PA6), Nylon 6
Operating Temperature -40°C ~ 120°C
Voltage Rating 125V
Current Rating 7A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names A116466
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.55700 $5.57
25 0.50120 $12.53
50 0.44560 $22.28
100 0.42710 $42.71
250 0.38996 $97.49
500 0.37140 $185.70
1,000 0.30641 $306.41
2,500 0.27855 $696.38

Submit a request for quotation on quantities greater than those displayed.

15:50:49 9/20/2018