Add To Favorites
1735871-1
Product Overview
Digi-Key Part Number A117879CT-ND
Copy   A117879CT-ND
Quantity Available 440
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1735871-1

Copy   1735871-1
Description SAS BACKPLANE RECEPT VERT SMT
Copy   SAS BACKPLANE RECEPT VERT SMT
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets 1735871 Drawing
3D Drawings 1735871-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS
Number of Positions 29
Mounting Type Surface Mount
Termination Solder
Features Board Guide, Flange, Mating Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A117879CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 $3.88
10 3.72200 $37.22
25 3.41240 $85.31
50 3.25720 $162.86
100 3.10200 $310.20
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117879TR-ND
  • Minimum Quantity: 220
  • Quantity Available: 440 - Immediate
  • Unit Price: $2.89255

15:09:50 9/24/2018