Add To Favorites
1735870-1
Product Overview
Digi-Key Part Number A107918CT-ND
Copy   A107918CT-ND
Quantity Available 600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1735870-1

Copy   1735870-1
Description CONN RECEPT 29POS
Copy   CONN RECEPT 29POS
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 1735870 Drawing
3D Drawings 1735870-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS
Number of Positions 29
Mounting Type Surface Mount
Termination Solder
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 17358701
A107918CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.36000 $4.36
10 4.18100 $41.81
25 3.83240 $95.81
50 3.65820 $182.91
100 3.48400 $348.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107918TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 600 - Immediate
  • Unit Price: $2.89427
  • Digi-Reel® ? : A107918DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: Digi-Reel®

09:24:14 9/21/2018