Add To Favorites
Product Overview
Digi-Key Part Number A107917CT-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

1735681-5

Description CONN RECEPT 120POS 0.8MM PCB
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount

Documents & Media
Datasheets 1735681 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Free Height (FH)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 120
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish -
Contact Finish Thickness -
Mated Stacking Heights 13mm
Height Above Board 0.463" (11.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 17356815
A107917CT

03:56:28 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.96200 $29.62
25 2.71520 $67.88
50 2.59200 $129.60
100 2.46850 $246.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107917TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : A107917DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback