Add To Favorites
1735539-3
Product Overview
Digi-Key Part Number A119335CT-ND
Copy   A119335CT-ND
Quantity Available 1,046
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1735539-3

Copy   1735539-3
Description SERIAL ATA & SERIAL ATTACHED SCS
Copy   SERIAL ATA & SERIAL ATTACHED SCS
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1735539 Drawing
PCN Design/Specification 1735539 Document Clarification 23/Jan/2018
3D Drawings 1735539-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SATA
Number of Positions 13
Mounting Type Surface Mount
Termination Solder
Features Mating Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 30314-6002HB - 3M | 30314-6002HB-ND DigiKey Electronics
  • 30314-6002HB
  • 3M
  • CONN HEADER 14POS DL STR GOLD
  • Unit Price $1.70000
  • 30314-6002HB-ND
  • MSP430F5528IRGCR - Texas Instruments | 296-27930-1-ND DigiKey Electronics
  • MSP430F5528IRGCR
  • Texas Instruments
  • IC MCU 16BIT 128KB FLASH 64VQFN
  • Unit Price $7.23000
  • 296-27930-1-ND
  • CY7C65642-48AXCT - Cypress Semiconductor Corp | 428-3152-1-ND DigiKey Electronics
  • CY7C65642-48AXCT
  • Cypress Semiconductor Corp
  • IC CONTROLLER USB 48TQFP
  • Unit Price $4.15000
  • 428-3152-1-ND
  • ATTINY2313-20SUR - Microchip Technology | ATTINY2313-20SURCT-ND DigiKey Electronics
  • ATTINY2313-20SUR
  • Microchip Technology
  • IC MCU 8BIT 2KB FLASH 20SOIC
  • Unit Price $1.79000
  • ATTINY2313-20SURCT-ND
Additional Resources
Standard Package ? 1
Other Names A119335CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.87000 $3.87
10 3.72100 $37.21
25 3.43560 $85.89
50 3.29220 $164.61
100 3.14910 $314.91
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A119335TR-ND
  • Minimum Quantity: 5,400
  • Quantity Available: 0
  • Unit Price: $1.69168

09:28:30 9/21/2018