Add To Favorites
1734839-8 8 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.63600 $6.36
25 0.57560 $14.39
50 0.51620 $25.81
100 0.49630 $49.63
250 0.45664 $114.16
500 0.43676 $218.38
1,000 0.36728 $367.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100292CT-ND
Copy   A100292CT-ND
Quantity Available 997
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1734839-8

Copy   1734839-8
Description CONN FPC TOP 8POS 0.50MM R/A
Copy   CONN FPC TOP 8POS 0.50MM R/A
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

8 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   8 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 1734839 Drawing
Environmental Information 1734839-8 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - FPC Connectors
Drone Solutions
Mfg CAD Models 1734839-8.igs
1734839-8.stp
2D Drawings 1734839-8.dxf
EDA / CAD Models 1734839-8 by SnapEDA
3D Drawings 1734839-8.pdf
Online Catalog AMP Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 8
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.081" (2.05mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Thermoplastic
Actuator Material Thermoplastic
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness Flash
Housing Color Natural
Actuator Color Ivory
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2-1734839-8 - TE Connectivity AMP Connectors | A100300CT-ND DigiKey Electronics
  • 2-1734839-8
  • TE Connectivity AMP Connectors
  • CONN FPC TOP 28POS 0.50MM R/A
  • Unit Price $1.39000
  • A100300CT-ND
Additional Resources
Standard Package ? 1
Other Names 17348398
A100292CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100292TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.32487
  • Digi-Reel® ? : A100292DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 997 - Immediate
  • Unit Price: Digi-Reel®

23:58:20 12/15/2018