Add To Favorites
1734595-8 Connector Header Surface Mount 8 position 0.039" (1.00mm)
Product Overview
Digi-Key Part Number A99949CT-ND
Copy   A99949CT-ND
Quantity Available 5,959
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1734595-8

Copy   1734595-8
Description CONN HEADER 8POS 1MM VERT SMD
Copy   CONN HEADER 8POS 1MM VERT SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 8 position 0.039" (1.00mm)
Documents & Media
Datasheets 1734595
Environmental Information 1734595-8 Statement of Compliance
RoHS 2 Statement
3D Drawings 1734595-8.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.169" (4.30mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 120.0µin (3.05µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Pick and Place, Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Ivory
Current Rating 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post 120.0µin (3.05µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1470364-8 - TE Connectivity AMP Connectors | A99937-ND DigiKey Electronics
  • 1470364-8
  • TE Connectivity AMP Connectors
  • CONN RCPT HOUSING 8POS 1MM SMD
  • Unit Price $0.76000
  • A99937-ND
Additional Resources
Standard Package ? 1
Other Names A99949CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.38200 $23.82
100 2.04140 $204.14
500 1.70118 $850.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99949TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 0
  • Unit Price: $1.17536
  • Digi-Reel® ? : A99949DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,959 - Immediate
  • Unit Price: Digi-Reel®

09:52:45 9/19/2018