Add To Favorites
Photo Not Available
1734300-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
5 0.65800 $3.29
10 0.61300 $6.13
25 0.58200 $14.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A125033CT-ND
Copy   A125033CT-ND
Quantity Available 24,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1734300-2

Copy   1734300-2
Description SHIELD FINGER 3025-Z1-T
Copy   SHIELD FINGER 3025-Z1-T
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1734300 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Type Shield Finger
Shape -
Width 0.098" (2.50mm)
Length 0.175" (4.45mm)
Height 0.118" (3.00mm)
Material Titanium Copper
Plating Gold
Plating - Thickness Flash
Attachment Method Solder
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names A125033CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A125033TR-ND
  • Minimum Quantity: 25,000
  • Quantity Available: 0
  • Unit Price: $0.41762

05:45:43 11/16/2018